
High power sequential LED driver featuring 3 channels and 3 segments, capable of delivering up to 700mA output current per channel. This integrated circuit operates with a 5.5V supply voltage and a 2.4 MHz operating frequency, controlled via I²C interface. Designed for efficiency with a 1.6mA quiescent current, it supports a wide operating temperature range from -30°C to 85°C. The component is housed in a 24-WQFN package with dimensions of 4mm x 4mm x 800µm, presented on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3549SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Features | I²C |
| Height | 800um |
| High Level Output Current | 705mA |
| Lead Free | Lead Free |
| Length | 4mm |
| Low Level Output Current | 107mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 3mA |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Operating Frequency | 2.4 MHz |
| Operating Supply Voltage | 5.5V |
| Output Current | 700mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3549 |
| Thickness | 750um |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3549SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.