
High power sequential LED driver 24-WQFN -30 to 85
Sign in to ask questions about the Texas Instruments LM3549SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3549SQX/NOPB technical specifications.
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3549 |
| Supply Current | 3mA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3549SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
