The LM3550 is a low-noise, switched-capacitor DC-DC converter designed to operate as a current-limited and adjustable super-capacitor charger. It features user-selectable termination voltages and provides one adjustable constant current output up to 200 mA and one NFET controller for driving high-current LEDs in flash or torch modes. It includes an I2C-compatible interface for programming flash pulse duration and current levels.
Texas Instruments LM3550 technical specifications.
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 5.5V |
| Output Voltage (Max) | 5.3V |
| Flash Output Current (Max) | 5A |
| Torch Output Current (Max) | 200mA |
| Quiescent Current (Typ) | 0.168mA |
| Operating Temperature Range | -30 to 85°C |
| Topology | Charge Pump |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments LM3550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.