
The LM3550SPX/NOPB is a single-output charge pump IC with I²C dimming, operating at a frequency of 1MHz. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The device is RoHS compliant and has a nominal supply current of 168uA. It can supply up to 5A of output current and has a maximum supply voltage of 5.5V.
Sign in to ask questions about the Texas Instruments LM3550SPX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3550SPX/NOPB technical specifications.
| Dimming | I²C |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 168uA |
| Number of Outputs | 1 |
| Output Current per Channel | 5A |
| Output Voltage | 5.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 168uA |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3550SPX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
