
LED DISPLAY DRIVER, QCC14, 4 X 4 MM, LLP-24
Sign in to ask questions about the Texas Instruments LM3551SDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3551SDX technical specifications.
| Efficiency | 93% |
| Frequency | 1.6MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Nominal Supply Current | 1.47mA |
| Number of Outputs | 1 |
| Operating Frequency | 1250 kHz |
| Output Current | 1A |
| Output Voltage | 12.4V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.47mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3551SDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
