
Boost converter for LED display driving, featuring a 1A maximum output current and 12.4V output voltage. Operates with a 2.7V to 5.5V input voltage range and achieves 93% efficiency at a 1.6MHz switching frequency. This surface mount component is housed in a 24-pin LLP package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LM3552SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3552SD technical specifications.
| Efficiency | 93% |
| Frequency | 1.6MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.47mA |
| Number of Outputs | 1 |
| Operating Frequency | 1250 kHz |
| Output Current | 1A |
| Output Voltage | 12.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.47mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3552SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
