The LM3552SDX is a boost converter with an efficiency of 93% and a maximum operating temperature of 85°C. It operates within a voltage range of 2.7V to 5.5V and can supply up to 1A of current. The device is packaged in a 4 X 4 MM LLP-24 and is suitable for surface mount applications. The LM3552SDX is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LM3552SDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3552SDX technical specifications.
| Efficiency | 93% |
| Frequency | 1.6MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Nominal Supply Current | 1.47mA |
| Number of Outputs | 1 |
| Operating Frequency | 1250 kHz |
| Output Current | 1A |
| Output Voltage | 12.4V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.47mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3552SDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
