The LM3553 is a fixed-frequency, current-mode boost converter designed to drive two LEDs in series or parallel for flash applications. It features an I2C-compatible interface and can deliver up to 1.2A of total output current. The device operates in four modes: Torch, Flash, Indicator, and Voltage mode (4.98V). It includes a programmable flash pulse safety timer, hardware reset, and a TX input to synchronize with RF power amplifier pulses or prevent overheating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3553 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 5.5V |
| Output Current (Max) | 1.2A |
| Number of Channels | 2count |
| Topology | BoostN/A |
| Operating Temperature (Min) | -30°C |
| Operating Temperature (Max) | 85°C |
| Dimming Method | Analog, PWMN/A |
| Switching Frequency | 2MHz |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments LM3553 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.