
Dual flash LED driver system featuring I²C dimming control and a 1.2A output current per channel. This boost topology IC operates from a 2.7V to 5.5V input and delivers up to 18.9V output. Integrated over-voltage protection (OVP) enhances reliability. The component is surface mountable in a 12-WSON package, measuring 3mm x 3mm x 0.8mm, and operates within a temperature range of -30°C to 85°C.
Texas Instruments LM3553SD/NOPB technical specifications.
| Dimming | I²C |
| Features | OVP, I²C |
| Frequency | 1.2MHz |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Operating Frequency | 1 MHz to 1.35 MHz |
| Output Current | 1.2A |
| Output Current per Channel | 1.2A |
| Output Voltage | 18.9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3553SD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
