
LED Lighting Development Tools LM3553SDEV EVAL BOARD
Sign in to ask questions about the Texas Instruments LM3553SDEV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3553SDEV technical specifications.
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.2A |
| Output Current per Channel | 1.2A |
| Output Voltage | 18.9V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3553SDEV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
