The LM3554 is a 2-MHz fixed-frequency, current-mode synchronous boost converter designed to operate as a dual 600-mA (1.2 A total) constant-current driver for high-current white LEDs or as a regulated 4.5-V or 5-V voltage source. It features an I2C-compatible interface for controlling LED current and output voltage, hardware flash enable, and dual synchronization inputs for RF power-amplifier pulse events.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3554 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 2.5V |
| Input Voltage (Max) | 5.5V |
| Output Current (Max) | 1.2A |
| Switching Frequency | 2MHz |
| Efficiency | > 90% |
| Output Voltage (Programmable) | 4.5 or 5.0V |
| Operating Temperature | -30 to 85°C |
| Number of Pins | 16 |
| RoHS | Yes |
| REACH | Yes |
| Us Eccn | EAR99 |
Download the complete datasheet for Texas Instruments LM3554 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.