
Dual high-side LED driver with synchronous boost converter topology. Features I²C interface and 2MHz operating frequency. Delivers 1.2A output current per channel with 90% efficiency. Operates from 2.7V to 5.5V input, with a 5V output voltage. Surface mountable in a 1.69mm x 1.7mm x 0.395mm package. Includes OVP protection and operates within a -30°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LM3554TME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3554TME/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 90% |
| Features | OVP, I²C |
| Frequency | 2MHz |
| Height | 0.395mm |
| Lead Free | Lead Free |
| Length | 1.69mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2.7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 2 |
| Operating Frequency | 2 MHz |
| Output Current | 1.2A |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 630uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM3554 |
| Supply Current | 2.7mA |
| Thickness | 420um |
| Topology | Boost |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3554TME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
