
Synchronous boost converter with 1.2A dual high side LED driver and I<sup>2</sup>C compatible interface 16-DSBGA -30 to 85
Texas Instruments LM3554TMX/NOPB technical specifications.
| Frequency | 2MHz |
| Height | 675um |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 630uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 2 |
| Operating Frequency | 2 MHz |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.2A |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 630uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3554 |
| Thickness | 420um |
| Topology | Boost |
| Width | 0m |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3554TMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
