
The LM3557SD-2 is a boost DC/DC controller with a maximum operating frequency of 1.6MHz and an output voltage of 26V. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations. It is available in a single HVSON package, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3557SD-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 1.6MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Output Voltage | 26V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3557SD-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
