1.1A SWITCHING REGULATOR, 1600kHz SWITCHING FREQ-MAX, PDSO8, 1 MM HEIGHT, LLP-8
Checking distributor stock and pricing after the page loads.
| Frequency | 1.6MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Operating Supply Voltage | 7.5V |
| Output Voltage | 26V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost |
| Width | 3mm |
| RoHS | Not CompliantNo |
