The LM3560 is a 2-MHz fixed-frequency synchronous boost converter with two 1000-mA constant current drivers for high-current white LEDs. It features an I2C-compatible interface for controlling LED current and provides a high-side current source allowing for grounded cathode LED operation. The device includes hardware flash and torch enable pins, along with multiple protection features like internal soft-start and thermal shutdown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 2.5V |
| Input Voltage (Max) | 5.5V |
| Output Current (Max) | 2.0A |
| Switching Frequency | 2.0MHz |
| Efficiency | 90% |
| Package Size | 1.6 x 1.2mm |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments LM3560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.