
The LM3560TLX-20/NOPB is a 2-channel boost driver IC with I²C dimming capability, operating at a frequency of 2MHz. It can handle a maximum input voltage of 5.5V and a maximum supply voltage of 5.5V. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a VFBGA package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LM3560TLX-20/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3560TLX-20/NOPB technical specifications.
| Dimming | I²C |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.6V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current per Channel | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 900uA |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3560TLX-20/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
