The LM3560TLX/NOPB is a 2-channel I2C dimming driver with a maximum operating frequency of 2MHz and a maximum output current per channel of 1A. It is designed to operate within a temperature range of -40°C to 85°C and is compatible with lead-free soldering processes. This device is suitable for use in applications where a high level of precision and control are required, such as in LED lighting systems. The LM3560TLX/NOPB is available in a VFBGA package with a quantity of 3000 units per reel.
Sign in to ask questions about the Texas Instruments LM3560TLX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3560TLX/NOPB technical specifications.
| Dimming | I²C |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current per Channel | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 900uA |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3560TLX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
