The LM3561 is a 2-MHz fixed-frequency synchronous boost converter designed to operate as a single 600-mA constant current driver for high-current white LEDs. It features an I2C-compatible interface, high-side current source for grounded cathode operation, and multiple operating modes including Torch, Flash, and LED Indicator. The device includes safety features such as a hardware-enable (HWEN) pin, dual synchronization inputs for RF power amplifier pulse events, and thermal sensing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Switching Frequency | 2MHz |
| Maximum LED Current | 600mA |
| Input Voltage Range | 2.5 to 5.5V |
| Efficiency | up to 90% |
| Programmable Current Range | 18 to 600mA |
| I2C Interface Speed | 400kHz |
| Package Size | 1.215 x 1.615 x 0.6mm |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments LM3561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.