The LM3565 is a 4 MHz fixed-frequency, current mode synchronous boost converter designed to drive two series flash LEDs at 930 mA. It features a high-voltage current source that allows LEDs to be terminated to the GND plane, an 8-bit ADC for monitoring LED and input voltage, and an I2C-compatible interface. The device includes hardware-enabled strobe and torch pins, along with a transmit interrupt pin to protect the battery during simultaneous high-current events.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3565 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Switching Frequency | 4MHz |
| Maximum LED Current | 930mA |
| Input Voltage (Min) | 2.5V |
| Input Voltage (Max) | 5.5V |
| Number of LEDs in Series | 2count |
| Interface | 400 (I2C)kHz |
| ADC Resolution | 8bits |
| RoHS | Yes |
| REACH | Yes |
| Msl Rating | Level-1-260C-UNLIM |
Download the complete datasheet for Texas Instruments LM3565 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.