
Adjustable switching regulator with a 2V to 40V input voltage range. This DC/DC controller supports Flyback and SEPIC topologies, delivering up to 750mA output current. Packaged in an 8-SOIC N surface mount case, it operates from 0°C to 125°C. Features include a nominal output voltage of 1V and a single output.
Sign in to ask questions about the Texas Instruments LM3578AM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3578AM/NOPB technical specifications.
| Package/Case | SOIC N |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1V |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3578AM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.