
Surface mount DC/DC controller and regulator with adjustable output voltage, capable of operating as buck, boost, or terminal configurations. Features a wide input voltage range from 2V to 40V and a maximum output current of 750mA. Operates efficiently across a temperature range of 0°C to 125°C. Packaged in an 8-SOIC N package, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM3578AMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3578AMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3578A |
| Synchronous Rectifier | No |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3578AMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
