
Dual, 30-V, 700-kHz operational amplifier
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM358 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Supply voltage | 3 to 30V |
| Operating ambient temperature | 0 to 70°C |
| Input offset voltage (V_os) Max | 7mV |
| Input offset voltage drift (dV_os/d_T) Typ | 7μV/°C |
| Power supply rejection ratio (PSRR) Min | 65dB |
| Channel separation Typ | 120dB |
| Common-mode voltage range (V_CM) Max | (V+) - 1.5V |
| Common-mode rejection ratio (CMRR) Min | 65dB |
| Input bias current (I_B) Max | -250nA |
| Input offset current (I_os) Max | 50nA |
| Input voltage noise density (e_n) Typ | 40nV/√Hz |
| Open-loop voltage gain (A_OL) Min | 25V/mV |
| Gain bandwidth product (GBW) Typ | 0.7MHz |
| Slew rate (SR) Typ | 0.3V/μs |
| Output current (Source) Min | -10mA |
| Output current (Sink) Min | 10mA |
| Short-circuit current (I_sc) Typ | +40mA |
| Quiescent current per amplifier (I_Q) Typ (V_S=5V) | 350μA |
| ESD (HBM) | 500V |
| RoHS | Yes |
| Military Spec | False |
| Automotive Qualified | No (Qualified versions available as -Q1) |
| Msl Rating | Level-1-260C-UNLIM (for SMT packages) |
Download the complete datasheet for Texas Instruments LM358 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
