
Dual operational amplifier featuring a 1MHz gain bandwidth product and 0.1V/µs slew rate. This general-purpose op-amp offers 2 channels with a maximum input offset voltage of 2mV and a common mode rejection ratio of 65dB. Designed for through-hole mounting in a PDIP package, it operates with single or dual supplies from 3V to 32V, with a typical operating supply voltage of 16V and a maximum output current of 40mA per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM358AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 40mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Supply Type | Single, Dual |
| Weight | 0.018646oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM358AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
