
Dual operational amplifier for general-purpose applications, featuring a 700kHz bandwidth and 100dB voltage gain. This bipolar IC offers a 3mV input offset voltage and 100nA input bias current. Designed for through-hole mounting in an 8-PDIP package, it operates from a 3V to 32V supply voltage range. Maximum output current per channel is 30mA, with a slew rate of 0.3V/µs.
Texas Instruments LM358AP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700kHz |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | PDIP |
| Color | Orange |
| Common Mode Rejection Ratio | 65dB |
| Forward Current | 20mA |
| Gain Bandwidth Product | 700kHz |
| Height | 5.08mm |
| Illumination Color | Orange |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Length | 9.81mm |
| Lens Style | Diffused |
| Luminous Intensity | 90mcd |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Thickness | 3.9mm |
| Type | General Purpose |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM358AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
