
Dual operational amplifier featuring a 700kHz bandwidth and 100dB voltage gain. This general-purpose op-amp offers a 0.3V/µs slew rate and operates from a 3V to 32V supply range, with a typical dual supply voltage of 16V. Housed in an 8-TSSOP surface mount package, it provides 2 channels with 30mA output current per channel. Key specifications include a 65dB CMRR and 2mV input offset voltage, with a 1mA operating supply current. This RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments LM358APWE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.
