
Texas Instruments LM358BAIDR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.92 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.035 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 94 |
| Unity Gain BW-Nom | 1200 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | MIL-PRF-38535 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LM358BAIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.