
The LM358BIDR is a dual operational amplifier from Texas Instruments, featuring an industrial temperature range of -40 to 85 degrees Celsius. It has 8 terminals and is packaged in an 8-pin SOP package. The device operates on a nominal supply voltage of 5V and has a maximum supply current of 0.92mA. It has a slew rate of 0.5V/us and a unity gain bandwidth of 1200kHz. The LM358BIDR is suitable for use in a variety of applications, including audio and medical equipment.
Texas Instruments LM358BIDR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.92 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.035 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 94 |
| Unity Gain BW-Nom | 1200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM358BIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.