
DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PBGA8, MICRO, BUMP, SMD-8
Sign in to ask questions about the Texas Instruments LM358BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM358BP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VFBGA |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 0.73mm |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 1.28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Voltage Gain | 100dB |
| Width | 1.28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM358BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
