
The LM358BPX is a dual general purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 1MHz and an input bias current of 45nA. The device operates over a temperature range of 0°C to 70°C and is available in a VFBGA-8 package. The LM358BPX is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM358BPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM358BPX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VFBGA |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM358BPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
