
Dual operational amplifier IC featuring a 1MHz gain bandwidth product and 0.1V/µs slew rate. This general-purpose op-amp offers a 100dB voltage gain and 65dB common mode rejection ratio. It operates with a dual supply voltage range of 1.5V to 16V or a single supply from 3V to 32V, drawing 1mA operating supply current. Packaged in a TO-5-8 metal can with 8 pins for through-hole mounting, it has a 2mV input offset voltage and 45nA input bias current.
Sign in to ask questions about the Texas Instruments LM358H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM358H technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-5-8 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Supply Current | 500uA |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM358H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
