
Dual-channel, general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 32V maximum supply voltage. This industry-standard op amp offers a 65dB common mode rejection ratio and 65dB power supply rejection ratio. Designed for through-hole mounting in a TO-99-8 package, it operates within a 0°C to 70°C temperature range. Key specifications include a 7mV input offset voltage and 250nA input bias current, with a typical operating supply current of 1mA.
Sign in to ask questions about the Texas Instruments LM358H/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM358H/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-99-8 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Height | 5.72mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 9.08mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 40mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 550mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Thickness | 4.4mm |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Width | 9.08mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM358H/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
