
The LM3590MF/NOPB is a single-channel driver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum supply voltage of 12.6V and a minimum supply voltage of 6V. The device is RoHS compliant and features a quiescent current of 500uA and a supply current of 75uA.
Sign in to ask questions about the Texas Instruments LM3590MF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3590MF/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 75uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3590MF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
