
Texas Instruments LM3595LDEV technical specifications.
| Evaluation Kit | Yes |
| Output Current per Channel | 25mA |
| Output Voltage | 5.5V |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3595LDEV to view detailed technical specifications.
No datasheet is available for this part.
