
Dual, high-speed, programmable current mode operational amplifier featuring a 400MHz bandwidth and 60V/µs slew rate. This general-purpose op-amp offers a 2.5kΩ input resistance and 15µA input bias current. Designed for surface mounting in a 14-SOIC package, it operates with dual supply voltages from 5V to 22V and a maximum supply current of 22mA. The device supports 2 amplifiers with an output current of 6mA.
Texas Instruments LM359M/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 11V |
| Gain Bandwidth Product | 400MHz |
| Height | 1.5mm |
| Input Bias Current | 15uA |
| Input Resistance | 2.5kR |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 22mA |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 18.5mA |
| Output Current | 6mA |
| Output Current per Channel | 40mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 60V/µs |
| Supply Current | 22mA |
| Unity Gain Bandwidth Product | 400MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM359M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
