
Dual, high-speed, programmable current mode (Norton) amplifiers featuring a 400MHz gain bandwidth product and 60V/µs slew rate. These general-purpose operational amplifiers offer a 2.5kΩ input resistance and 8µA input bias current, with a 70dB common mode rejection ratio and 50dB power supply rejection ratio. Designed for surface mount applications in a 14-SOIC package, they operate from a 5V to 22V supply range and are lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LM359MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM359MX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 8uA |
| Input Resistance | 2.5kR |
| Input Voltage Noise Density | 6nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 18.5mA |
| Output Current | 6mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| Series | LM359 |
| Slew Rate | 60V/µs |
| Supply Current | 22mA |
| Unity Gain Bandwidth Product | 400MHz |
| Voltage Gain | 68dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM359MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
