
Analog voltage output relative humidity sensor with a 3-pin TO-46 package. Features a wide operating temperature range from -40°C to 110°C and a supply voltage range of 4V to 30V. Offers an analog voltage output up to 6V with a maximum output current of 10mA. Through-hole mounting design with a quiescent current of 56µA.
Texas Instruments LM35AH technical specifications.
| Package/Case | TO-46 |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Output Current | 10mA |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 6V |
| Packaging | Box |
| Quiescent Current | 56uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 105.5uA |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM35AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
