
Analog voltage output relative humidity sensor with a TO-46-3 package, designed for through-hole mounting. Operates across a wide temperature range from -40°C to 110°C with a supply voltage range of 4V to 30V. Features a low quiescent current of 56µA and provides an analog voltage output. This component is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LM35AH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM35AH/NOPB technical specifications.
| Package/Case | TO-46-3 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Output | ANALOG |
| Output Type | Voltage, Analog Voltage, Analog |
| Packaging | Bulk |
| Quiescent Current | 56uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM35AH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
