The LM35CAH/NOPB is an analog temperature sensor with a TO-46 package and through hole mount. It operates over a temperature range of -40°C to 110°C and can handle supply voltages between 4V and 30V. The device has a nominal supply current of 56.2uA and a quiescent current of 56uA. The output is an analog voltage of 6V with a maximum output current of 10mA.
Sign in to ask questions about the Texas Instruments LM35CAH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM35CAH/NOPB technical specifications.
| Package/Case | TO-46 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Supply Current | 56.2uA |
| Output | ANALOG |
| Output Current | 10mA |
| Output Type | Voltage, Analog Voltage, Analog |
| Output Voltage | 6V |
| Packaging | Bulk |
| Quiescent Current | 56uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM35CAH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
