
Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 Bulk
Checking distributor stock and pricing after the page loads.
Texas Instruments LM35CAZ technical specifications.
| Package/Case | TO-92 |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Nominal Supply Current | 91.5uA |
| Output Type | Analog |
| Packaging | Bulk |
| Quiescent Current | 56uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
