
The LM35CAZ/LFT4 is an analog temperature sensor with a TO-92-3 package and through hole mount. It operates over a temperature range of -40°C to 110°C and has a quiescent current of 56uA. The sensor is RoHS compliant and available in a tape and reel packaging with 2000 units per package. It is not radiation hardened and has a maximum supply voltage of 30V and minimum supply voltage of 4V.
Sign in to ask questions about the Texas Instruments LM35CAZ/LFT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM35CAZ/LFT4 technical specifications.
| Package/Case | TO-92-3 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 56uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM35 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM35CAZ/LFT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
