
Analog temperature sensor with a TO-92 package, offering a ±0.5°C accuracy. Operates from a 4V to 30V supply voltage range, with a minimum operating temperature of -40°C and a maximum of 110°C. Features an analog voltage output and a quiescent current of 56µA. Designed for through-hole mounting, this lead-free component is RoHS compliant.
Texas Instruments LM35CAZ/NOPB technical specifications.
| Package/Case | TO-92 |
| Height | 5.2mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Operating Supply Current | 91.5uA |
| Output | ANALOG |
| Output Current | 10mA |
| Output Type | Analog, Voltage, Analog Voltage |
| Output Voltage | 6V |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Quiescent Current | 56uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 91.5uA |
| Termination | Through Hole |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM35CAZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
