The LM35CAZT1 is a 3-pin temperature sensor with a TO-92 package, offering ±0.4°C accuracy and a temperature range of -40°C to 110°C. It has a serial interface type and an analog output type. The sensor gain is 10mV/°C, and it can operate on a supply voltage as low as 4V and as high as 30V. The typical operating supply voltage is 5V, 9V, 12V, 15V, 18V, or 24V.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM35CAZT1 technical specifications.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Sensor Gain | 10mV/°C |
| Accuracy | ±0.4°C |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | TO-92 |
| Package Family Name | TO-92 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.