The LM35CAZT4 is a 3-pin temperature sensor from Texas Instruments with a ±0.2°C accuracy and an operating temperature range of -40 to 110°C. It features a 10mV/°C sensor gain and an analog output type. The device operates on a supply voltage range of 4 to 30V and is available in a TO-92 package.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM35CAZT4 technical specifications.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Sensor Gain | 10mV/°C |
| Accuracy | ±0.2°C |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | TO-92 |
| Package Family Name | TO-92 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.