
The LM35CZ is a temperature sensor with a TO-92-3 package and through-hole mount. It operates over a temperature range of -40°C to 110°C and has a supply voltage range of 4V to 30V. The device has a quiescent current of 56uA and an operating supply current of 80uA. It is available in a bulk packaging option.
Texas Instruments LM35CZ technical specifications.
| Package/Case | TO-92-3 |
| Height | 5.2mm |
| Interface | Serial, 2-Wire |
| Length | 5.2mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Operating Supply Current | 80uA |
| Output Type | Analog, Analog Voltage |
| Packaging | Bulk |
| Quiescent Current | 56uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 4.19mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM35CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
