
±0.5°C 4V-30V, Temperature sensor with analog output 3-TO-92
Sign in to ask questions about the Texas Instruments LM35CZ/LFT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM35CZ/LFT1 technical specifications.
| Package/Case | TO-92-3 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Output Type | Analog Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 56uA |
| RoHS Compliant | Yes |
| Series | LM35 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM35CZ/LFT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
