SENSOR ANALOG -40C-110C TO92-3
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Output Type | Analog Voltage, Analog |
| Packaging | Tape and Reel |
| Quiescent Current | 56uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |