
±0.5°C 4V-30V, Temperature sensor with analog output 3-TO-92 -40 to 110
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM35CZ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Height | 5.2mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Output | ANALOG |
| Output Current | 10mA |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 6V |
| Packaging | Box |
| Power Supply | 5V |
| Quiescent Current | 56uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 91.5uA |
| Termination | Through Hole |
| Thickness | 3.6mm |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM35CZ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
