Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 T/R
Checking distributor stock and pricing after the page loads.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Sensor Gain | 10mV/°C |
| Accuracy | ±0.4°C |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | TO-92 |
| Package Family Name | TO-92 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |