
Analog voltage output temperature sensor with a ±0.5°C accuracy. Operates from a 4V to 30V supply voltage range, featuring a wide operating temperature range from -40°C to 110°C. This through-hole mounted component is housed in a TO-46 package, measuring 5.56mm in length and width, with a height of 2.67mm. The sensor exhibits a quiescent current of 56µA and is supplied in bulk packaging.
Sign in to ask questions about the Texas Instruments LM35DH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM35DH technical specifications.
| Package/Case | TO-46 |
| Height | 2.67mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 5.56mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Output Type | Analog Voltage, Analog |
| Packaging | Bulk |
| Quiescent Current | 56uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 5.56mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM35DH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.